• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87245012 Plasterboard hook (L x W) 340 mm x 160 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Concrete and cleaning hook L.340mm

  • Number of tools 50 pcs
  • Width mm (b) 160 mm
  • Length (L) 340 mm
  • Weight (g) 540 g

Technical specifications

Product type

Plasterboard hook

Length

340 mm

Content

50 pc(s)

Dim

(L x W) 340 mm x 160 mm

Width

160 mm

Weight

540 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457108 VBW 87245012 Plasterboard hook (L x W) 340 mm x 160 mm 50 pc(s)

Description

- Suitable for fixing plaster boards to wall pillars, for example
- With a fixed tab
- Forged, point hardened
- galvanized
- Storage in a bucket

This text is machine translated.

What kind of Nails are you looking for?

More interesting products

(*All information is plus legal VAT)