• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW EuroCut Bolt cutter 840 mm 20 HRC

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

840 mm

Edge hardness

20 HRC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531638 VBW EuroCut Bolt cutter 840 mm 20 HRC

Description

drop forged · Made in Germany · painted red · With eccentric screws for adjusting the blades · Cutting hardened inductively · Max. cutting power up to 20 HRC · Flat: 40 x 4 mm from mesh width 30 x 30 mm Other technical features: · Handle type: Multi-component covers

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)