• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - HiStr je6 Haken-&Flauschpkte 45mm VEL-PS20010 Hook-and-loop tape Black 6 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruder plastic hook-and-loop tape from VELCRO®. Medium profile. Self-adhesive Velcro tape for a variety of surfaces (PVC-vinyl, aluminum...

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Product group: Hook and loop tapes/cable ties
  • Product type: Hook and loop tape
  • Colour, black
  • Min. Operating temperature -20 °C
  • Max. operating temperature: 120 °C
  • Height: 45 mm
  • Width 45 mm
  • Weight 40 g
  • Packaging height 40 mm
  • Package width 80 mm
  • Packaging depth 140 mm
  • Package weight: 0,028 kg
  • Gross weight: 0.028
Product type

Hook-and-loop tape

Factory colour

Black

Content

6 pc(s)

Manufacturer part #

VEL-PS20010

Type

VELCRO - HiStr je6 Haken-&Flauschpkte 45mm VEL-PS20010

Cable features

Heat-resistant

Cable tie length

140 mm

Documents & Downloads

Datasheet

Datasheet 3799183 VELCRO® VELCRO - HiStr je6 Haken-&Flauschpkte 45mm VEL-PS20010 Hook-and-loop tape Black 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3799183 VELCRO® VELCRO - HiStr je6 Haken-&Flauschpkte 45mm VEL-PS20010 Hook-and-loop tape Black 6 pc(s)

Description


Extruder plastic hook-and-loop tape from VELCRO®. Medium profile. Self-adhesive Velcro tape for a variety of surfaces (PVC-vinyl, aluminum, stainless steel, glass, plywood and polyester) but not suitable for tensile shear, polyethylene or polypropylene. High temperature resistance of the adhesive tape. Medium initial adhesion force. MATERIAL: Polyamide. CYCLE DURATION: Average. ADHESIVE FORCE 6 N/cm Thrust VOLTAGE 31 N/cm2 VOLTAGE 9 N/cm2 ADHESIVE OPERATING TEMPERATURE: -20ºC TO +120ºC. GLUE RECOMMENDED USE Optimum temperature between 18°C and 20°C, relative humidity between 40% and 60%

This text is machine translated.

Scope of delivery

  • VELCRO® high strength fasting 6 hook points 6 loop points

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?