• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - je5m Haken-&Flauschbd Schwrz VEL-PS20006 Hook-and-loop tape Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro tape of the brand VELCRO®. Medium profile. Self-adhesive Velcro tape for a variety of surfaces such as aluminum, stainless steel, ...

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Product group: Hook and loop tapes/cable ties
  • Product type: Hook and loop tape
  • Colour, black
  • Length: 5 m
  • Min. Operating temperature -15 °C
  • Max. operating temperature: 90 °C
  • Width 50 mm
  • Weight: 500 g
  • Packaging height 120 mm
  • Package width 190 mm
  • Packaging depth 190 mm
  • Package weight: 0,453 kg
  • Gross weight: 0.453
Product type

Hook-and-loop tape

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

VEL-PS20006

Type

VELCRO - je5m Haken-&Flauschbd Schwrz VEL-PS20006

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3799177 VELCRO® VELCRO - je5m Haken-&Flauschbd Schwrz VEL-PS20006 Hook-and-loop tape Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799177 VELCRO® VELCRO - je5m Haken-&Flauschbd Schwrz VEL-PS20006 Hook-and-loop tape Black 1 pc(s)

Description


Velcro tape of the brand VELCRO®. Medium profile. Self-adhesive Velcro tape for a variety of surfaces such as aluminum, stainless steel, glass, plywood and polyester. The self-adhesive hook-and-loop tape is not suitable for polyethylene, polypropylene or vinyl PVC. Medium temperature resistance of the adhesive tape. Medium holding force. MATERIAL: Polyamide. CYCLE TIME: High. ADHESIVE FORCE 1.75 N/cm Thrust VOLTAGE 9.5 N/cm2 VOLTAGE 4.5 N/cm2 ADHESIVE OPERATING TEMPERATURE: -15ºC TO +90ºC. GLUE RECOMMENDED USE Optimum temperature between 18°C and 20°C, relative humidity between 40% and 60%

This text is machine translated.

Scope of delivery

  • VELCRO® general use fasting, 5m hook tape

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?