• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - Logistrap x 2 St. Grün VEL-PS20025 Hook-and-loop strap Green 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VELCRO®-brand LOGISTRAP® fastening belt, the reusable belt for the in-house transport protection of goods on pallets, ...

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Product group: Hook and loop tapes/cable ties
  • Product type: Hook and loop tape
  • Colour: green
  • Length: 6 m
  • Width 50 mm
  • Weight: 150 g
  • Packaging height 50 mm
  • Package width 190 mm
  • Packaging depth 270 mm
  • Package weight: 0,306 kg
  • Gross weight: 0.306
Product type

Hook-and-loop strap

Factory colour

Green

Content

1 pc(s)

Manufacturer part #

VEL-PS20025

Type

VELCRO - Logistrap x 2 St. Grün VEL-PS20025

Cable tie length

320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3799197 VELCRO® VELCRO - Logistrap x 2 St. Grün VEL-PS20025 Hook-and-loop strap Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799197 VELCRO® VELCRO - Logistrap x 2 St. Grün VEL-PS20025 Hook-and-loop strap Green 1 pc(s)

Description


VELCRO® brand LOGISTRAP® fastening belt, the reusable belt for the in-house transport of goods on pallets, reduces procurement and supply chain costs by significantly reducing packaging, recycling and maintenance expenses. No tools are required when using the LOGISTRAP® belt strap. If the material is very soft, scratch marks are avoided to damage surfaces. MATERIAL: Polyamide. CYCLE TIME: High. ADHESIVE FORCE 1.75 N/cm Thrust VOLTAGE 9.5 N/cm2

This text is machine translated.

Scope of delivery

  • 2 pieces.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?