• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - One Wrap Band 25m 13mm SchwzFRT VEL-OW64115 Hook-and-loop tape Black 1 pc(s)

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro One Wrap Tape Cable Ties Velcro cable tie tie Tie Polypropylene (PP) black 1 pieces(s)

  • Velcro cable tie material: Polypropylene (PP) black
  • Flame retardant
  • 1 pieces(s)

Technical specifications

  • Material: Polypropylene (PP)
Product type

Hook-and-loop tape

Factory colour

Black

Width

13 mm

Content

1 pc(s)

Manufacturer part #

VEL-OW64115

Type

VELCRO - One Wrap Band 25m 13mm SchwzFRT VEL-OW64115

Type

Velcro cable tie

Cable tie length

260 mm

Washable

Yes

UKCA

yes

Quantity per pack

1 Stück(e)

Identification tag

no

Flame-retardant

yes

Documents & Downloads

Datasheet

Datasheet 3799212 VELCRO® VELCRO - One Wrap Band 25m 13mm SchwzFRT VEL-OW64115 Hook-and-loop tape Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799212 VELCRO® VELCRO - One Wrap Band 25m 13mm SchwzFRT VEL-OW64115 Hook-and-loop tape Black 1 pc(s)

Description


The VELCRO® ONE-WRAP® band has proven to be a simple, reusable, safe, material-friendly and adjustable solution for bundling sensitive cables. Because of the need for fiber networks, Velcro Companies has created a broad range of colors to support color coding. MADE of polypropylene. CYCLE DURATION: Average. ADHESIVE FORCE 1.8 N/cm Thrust VOLTAGE 32 N/cm2

This text is machine translated.

Scope of delivery

  • VELCRO® One Wrap® Band 13 mm wide

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?