• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - One Wrap Band 25m 16mm SchwzFRT VEL-OW64128 Hook-and-loop tape (L x W x H) 25 m x 16 mm x 20 mm Black 1

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro One Wrap Tape Cable Ties Velcro cable tie tie Tie Polypropylene (PP) black 1 pieces(s)

  • Velcro cable tie material: Polypropylene (PP) black
  • Flame retardant
  • 1 pieces(s)

Technical specifications

  • Material: Polypropylene (PP)
Product type

Hook-and-loop tape

Factory colour

Black

Material

Polypropylene

Length

25 m

Width

16 mm

Content

1 pc(s)

Dim

(L x W x H) 25 m x 16 mm x 20 mm

Manufacturer part #

VEL-OW64128

Type

VELCRO - One Wrap Band 25m 16mm SchwzFRT VEL-OW64128

Height

20 mm

Cable tie features

Reusable

Flame-retardant

Material (details)

Polypropylene

Type

Velcro cable tie

Cable tie length

270 mm

Cable tie width

16 mm

Washable

Yes

UKCA

yes

Quantity per pack

1 Stück(e)

Identification tag

no

Flame-retardant

yes

Documents & Downloads

Datasheet

Datasheet 3799217 VELCRO® VELCRO - One Wrap Band 25m 16mm SchwzFRT VEL-OW64128 Hook-and-loop tape (L x W x H) 25 m x 16 mm x 20 mm Black 1

User & Safety Instructions

User & Safety Instructions 3799217 VELCRO® VELCRO - One Wrap Band 25m 16mm SchwzFRT VEL-OW64128 Hook-and-loop tape (L x W x H) 25 m x 16 mm x 20 mm Black 1

Description


The VELCRO® ONE-WRAP® band has proven to be a simple, reusable, safe, material-friendly and adjustable solution for bundling sensitive cables. Because of the need for fiber networks, Velcro Companies has created a broad range of colors to support color coding. MADE of polypropylene. CYCLE DURATION: Average. ADHESIVE FORCE 1.8 N/cm Thrust VOLTAGE 32 N/cm2

This text is machine translated.

Scope of delivery

  • VELCRO® One Wrap® Band 16 mm wide

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?