• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO® One Wrap® Strap 13mm x 200mm, 25 Hook-and-loop strap Violet 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro ONE-WRAP cable ties removable polypropylene (PP), Velcro violet 25 piece(s)

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Material: Polypropylene (PP), velcro
Product type

Hook-and-loop strap

Factory colour

Violet

Material

Polypropylene

Width

13 mm

Content

1 pc(s)

Manufacturer part #

VEL-OW64307

Type

VELCRO® One Wrap® Strap 13mm x 200mm, 25

Cable tie features

Reusable

Type

Detachable cable ties

Cable tie length

200 mm

Cable tie width

13 mm

UKCA

yes

Quantity per pack

25 Stück(e)

Identification tag

no

Documents & Downloads

Datasheet

Datasheet 3799249 VELCRO® VELCRO® One Wrap® Strap 13mm x 200mm, 25 Hook-and-loop strap Violet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799249 VELCRO® VELCRO® One Wrap® Strap 13mm x 200mm, 25 Hook-and-loop strap Violet 1 pc(s)

Description


The VELCRO® ONE-WRAP® band has proven to be a simple, reusable, safe, material-friendly and adjustable solution for bundling sensitive cables. Because of the need for fiber networks, Velcro Companies has created a broad range of colors to support color coding. MADE of polypropylene. CYCLE DURATION: Average. ADHESIVE FORCE 1.8 N/cm Thrust VOLTAGE 32 N/cm2

This text is machine translated.

Features

  • General:
  • Type: Detachable cable ties
  • Material: Polypropylene (PP), Velcro
  • Product color: Violet
  • Length (mm): 200 mm
  • Width: 13 mm
  • Quantity per pack: 25 pieces(s)

Scope of delivery

  • 25 items

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?