• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO® One Wrap® Strap 20mm x 150mm, 10 Hook-and-loop strap Black 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Polypropylene (PP), velcro
Product type

Hook-and-loop strap

Factory colour

Black

Width

20 mm

Content

100 pc(s)

Manufacturer part #

VEL-OW64428

Type

VELCRO® One Wrap® Strap 20mm x 150mm, 10

Type

Detachable cable ties

UKCA

yes

Quantity per pack

100 Stück(e)

Identification tag

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799268 VELCRO® VELCRO® One Wrap® Strap 20mm x 150mm, 10 Hook-and-loop strap Black 100 pc(s)

Description

VELCRO ONE-WRAP - removable cable ties - polypropylene (PP) - Velcro - black - 150 mm - 20 mm - 100 pieces(s)

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?