• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO® One Wrap® Strap 20mm x 330mm, 10 Hook-and-loop strap Green 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro ONE-WRAP cable ties removable polypropylene (PP), Velcro green 100 piece(s)

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Material: Polypropylene (PP), velcro
Product type

Hook-and-loop strap

Factory colour

Green

Material

Polypropylene

Width

20 mm

Content

1 pc(s)

Manufacturer part #

VEL-OW64732

Type

VELCRO® One Wrap® Strap 20mm x 330mm, 10

Cable tie features

Weatherproof

Reusable

Releasable

Material (details)

Polypropylene (PP)

Type

Detachable cable ties

Cable tie length

330 mm

Cable tie width

20 mm

UKCA

yes

Quantity per pack

100 Stück(e)

Identification tag

no

Documents & Downloads

Datasheet

Datasheet 3799326 VELCRO® VELCRO® One Wrap® Strap 20mm x 330mm, 10 Hook-and-loop strap Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799326 VELCRO® VELCRO® One Wrap® Strap 20mm x 330mm, 10 Hook-and-loop strap Green 1 pc(s)

Description


The VELCRO® ONE-WRAP® band has proven to be a simple, reusable, safe, material-friendly and adjustable solution for bundling sensitive cables. Because of the need for fiber networks, Velcro Companies has created a broad range of colors to support color coding. MADE of polypropylene. CYCLE DURATION: Average. ADHESIVE FORCE 1.8 N/cm Thrust VOLTAGE 32 N/cm2

This text is machine translated.

Features

  • General:
  • Type: Detachable cable ties
  • Material: Polypropylene (PP), Velcro
  • Product color: Green
  • Length (mm): 330 mm
  • Width 20 mm
  • Quantity per pack: 100 pieces(s)

Scope of delivery

  • 100 items

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?