• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO® ONE-WRAP® wiederverwendbare Klet Hook-and-loop tape Green 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro VEL-EC60252 Velcro closure green 6 pieces(s)

  • Easy to use
  • Simply wrap and push together to secure
  • Reusable and fully adjustable
  • For bundling, securing and arranging cables
  • For indoor or outdoor use

Technical specifications

Product type

Hook-and-loop tape

Factory colour

Green

Width

380 mm

Content

1 pc(s)

Manufacturer part #

VEL-EC60252

Type

VELCRO® ONE-WRAP® wiederverwendbare Klet

UKCA

yes

Quantity per pack

6 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799149 VELCRO® VELCRO® ONE-WRAP® wiederverwendbare Klet Hook-and-loop tape Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799149 VELCRO® VELCRO® ONE-WRAP® wiederverwendbare Klet Hook-and-loop tape Green 1 pc(s)

Description


Easy to use – simply wrap and press together to secure - Reusable and fully adjustable - For bundling, securing and arranging cables - Can be used indoors or outdoors - Can be opened and closed thousands of times Our versatile, reusable and weatherproof hook-and-loop tie of the brand VELCRO® provides for order among your garden devices and ensures even your smallest seedlings and largest trees can be waxed. These nature lovers are particularly soft, so that they do not cause any cuts or bruises and are also completely adjustable. Thus, they help your plants stand upright, without squeezing them.

This text is machine translated.

Scope of delivery

  • VELCRO® ONE-WRAP® reusable adhesive strips for the garden

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?