• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® Velcro VEL-EC60271, Schwarz, 20 mm, 10 m, 1 Stück(e), Box Hook-and-loop tape (L x W x H) 10 m x 20 mm x 80 mm Bl

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Velcro VEL-EC60271 Velcro closure black 1 pieces(s)

  • Handy alternative to zippers, buttons, rivets
  • Can be sewn by hand or with the machine
  • For clothing, home textiles, DIY and DIY work
  • Durable and robust
  • Machine wash

Technical specifications

Product type

Hook-and-loop tape

Factory colour

Black

Material

Fabric

Length

10 m

Width

20 mm

Content

1 pc(s)

Dim

(L x W x H) 10 m x 20 mm x 80 mm

Manufacturer part #

VEL-EC60271

Type

Velcro VEL-EC60271, Schwarz, 20 mm, 10 m, 1 Stück(e), Box

Height

80 mm

Cable tie length

190 mm

Label tape length

10 m

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799157 VELCRO® Velcro VEL-EC60271, Schwarz, 20 mm, 10 m, 1 Stück(e), Box Hook-and-loop tape (L x W x H) 10 m x 20 mm x 80 mm Bl

User & Safety Instructions

User & Safety Instructions 3799157 VELCRO® Velcro VEL-EC60271, Schwarz, 20 mm, 10 m, 1 Stück(e), Box Hook-and-loop tape (L x W x H) 10 m x 20 mm x 80 mm Bl

Description


Practical alternative to zippers, buttons and rivets - Can be sewn by hand or with the machine - For clothing, home textiles, handicrafts and home work - Long-lasting and robust - Machine washable We would like to help the sewing artists and beginners alike, Bringing your art to a whole new level. That's why we have some pretty useful products on offer that can not only simplify the work with textiles, but also offer you a clever system that makes the textiles especially functional. Our VELCRO® brand products for textiles make it easier to work with your materials so that the design in your head can become the project in your hands.

This text is machine translated.

Features

  • General:
  • Product color: Black
  • Width 20 mm
  • Strap length 10 m
  • Quantity per pack: 1 pieces(s)
  • Packaging type: Box

Scope of delivery

  • VELCRO® hook-and-loop fastener for sewing

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?