• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® VELCRO - XThin je5m Hkn&Flschb 50mm Weiß VEL-PS20017 Hook-and-loop tape White 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruder plastic hook-and-loop tape from VELCRO®. Low profile. Self-adhesive hook and loop tape for a wide range of surfaces (aluminum, Ed...

  • Can be easily replaced and reinstalled
  • Requires only a few tools
  • Prevent damage to the building shell
  • Wide range of temperatures and weather conditions
  • Increase productivity and reduce labor costs

Technical specifications

  • Product group: Hook and loop tapes/cable ties
  • Product type: Hook and loop tape
  • Colour: white
  • Length: 5 m
  • Material group: Polypropylene
  • Min. Operating temperature -15 °C
  • Max. operating temperature: 60 °C
  • Width 50 mm
  • Weight 400 g
  • Packaging height 160 mm
  • Package width 110 mm
  • Packaging depth 160 mm
  • Package weight: 0.38 kg
  • Gross weight: 0.38
Product type

Hook-and-loop tape

Factory colour

White

Content

1 pc(s)

Manufacturer part #

VEL-PS20017

Type

VELCRO - XThin je5m Hkn&Flschb 50mm Weiß VEL-PS20017

Cable tie length

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3799190 VELCRO® VELCRO - XThin je5m Hkn&Flschb 50mm Weiß VEL-PS20017 Hook-and-loop tape White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799190 VELCRO® VELCRO - XThin je5m Hkn&Flschb 50mm Weiß VEL-PS20017 Hook-and-loop tape White 1 pc(s)

Description


Extruder plastic hook-and-loop tape from VELCRO®. Low profile. Self-adhesive Velcro tape for a variety of surfaces (aluminum, stainless steel, glass, plywood, polyester, polyethylene and polypropylene). Low temperature resistance of the adhesive tape. Not compatible with PVC vinyl. High initial adhesion force. MATERIAL: Polypropylene polyamide. CYCLE DURATION: Average. ADHESIVE FORCE 2 N/cm Thrust VOLTAGE 30 N/cm2 VOLTAGE 10 N/cm2 ADHESIVE OPERATING TEMPERATURE: -15ºC TO +60ºC. GLUE RECOMMENDED USE Optimum temperature between 18°C and 20°C, relative humidity between 40% and 60%

This text is machine translated.

Scope of delivery

  • VELCRO® extra thin slate 5m hook-and-loop tape 5m

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?