Our GREEN TIE plant ties from the VELCRO® brand offer sensitive plants as well as the hardy ones among them, as well as the...
Can be easily replaced and reinstalled
Requires only a few tools
Prevent damage to the building shell
Wide range of temperatures and weather conditions
Increase productivity and reduce labor costs
Technical specifications
Product group: Hook and loop tapes/cable ties
Product type: Hook and loop tape
Colour: green
Length: 5 m
Material group: Polypropylene
Width: 12 mm
Weight: 50 g
Packaging height 20 mm
Package width 70 mm
Packaging depth 140 mm
Package weight: 0.02 kg
Gross weight: 0.02
Product type
Hook-and-loop tape
Factory colour
Green
Content
1 pc(s)
Manufacturer part #
VEL-PS20026
Type
Zubehör Kabel
Cable tie length
90 mm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799198 VELCRO® Zubehör Kabel Hook-and-loop tape Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3799198 VELCRO® Zubehör Kabel Hook-and-loop tape Green 1 pc(s)
Description
Our VELCRO® GREEN TIE plant ties offer sensitive plants as well as those that are difficult to grow without help. This particularly soft material is not only gentle to the plant stalks, our clever hook and loop system. Our clever hook and loop system can even be easily attached when the plants blossom. MADE of polypropylene. CYCLE DURATION: Low. THRUST VOLTAGE: Minimum 7 N/cm2
This text is machine translated.
Scope of delivery
VELCRO® green tie 5m in self closing tape 12mm green
Description
Our VELCRO® GREEN TIE plant ties offer sensitive plants as well as those that are difficult to grow without help. This particularly soft material is not only gentle to the plant stalks, our clever hook and loop system. Our clever hook and loop system can even be easily attached when the plants blossom. MADE of polypropylene. CYCLE DURATION: Low. THRUST VOLTAGE: Minimum 7 N/cm2
This text is machine translated.
Scope of delivery
VELCRO® green tie 5m in self closing tape 12mm green
What kind of Hook-and-loop Fasteners (Bundling) are you looking for?