• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman 720429 Battery box 4x AA (L x W x H) 60 x 20 x 80 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery box 4 x AA with USB output

  • With clip
  • USB output
  • With on/off switch

Technical specifications

Product type

Battery box

Dim

(L x W x H) 60 x 20 x 80 mm

Suitable for battery size

AA

No. of cells

4

Length

60 mm

Width

20 mm

Height

80 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Weight

43 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 079694 Velleman 720429 Battery box 4x AA (L x W x H) 60 x 20 x 80 mm

Description

Convenient and robust battery box for 4 AA batteries or rechargeable batteries. Through the USB-output devices or can also be charged.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.07€ 16.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)