• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman BG10003 BG10003 Letterbox Silver Key

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LETTERBOX RIO - SILVER

  • Silver
  • nameplate (plastic)
  • supplied with 2 keys
  • This text is machine translated.

Technical specifications

Product type

Letterbox

Factory colour

Silver

Weight

2180 g

Dim

(L x W x H) 100 cm x 270 mm x 395 mm

Width

270 mm

Height

395 mm

Depth

100 mm

Lock type

Key

Length

100 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159275 Velleman BG10003 BG10003 Letterbox Silver Key

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)