• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman EMDIN01 Energy consumption meter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SINGLE-PHASE KWH METER FOR DIN RAIL MOUNTING - 1 MODULE

  • Velleman

Technical specifications

  • Power supply 230 V
  • Current 5 (40) A.
  • Accuracy class 1.0
  • Frequency 50 - 60 Hz
  • Display mode: LCD 5+2 digits = 99999.99 kWh
  • Power consumption< = 0.4 W (8 VA)
  • Temperature range -20 to 65 °C.
  • LED: 1 flash per pulse
  • With PNP transistor
  • Pulse output 1000 imp/kWh
  • Voltage 12 to 27 V.
  • Current 27 mA
  • Pulse value: 90 ms
  • Cross section: Min. 2mm², max. 16 mm²
  • Torque: Max. 110 Nm
  • The device does not have a reset function
  • Width: 1 DIN module
Product type

Energy consumption meter

Type

EMDIN01

Operating voltage

230 V

Current range

5 up to 40 A

Current (max.)

40 A

Current (min.)

5 A

Self-consumption

0.4 W

Weight

77.0000

MID-approved

No

Dim

(L x W x H) 80 x 18 x 60 mm

Height

60 mm

Length

80 mm

Width

18 mm

UKCA

yes

Description

This single-phase energy cost measuring device for DIN rail mounting belongs to the new generation of single-phase electronic current meters. The device uses micro-electronic techniques, LSI circuits and advanced digital and surface mounting techniques. The device meets the technical requirements of Class 1, Class 2 and IEC62052-11, IEC62053-21. It accurately and directly measures the energy consumption (50/60 Hz) of single-phase AC power grids.

This text is machine translated.

Features

  • LCD screen with blue backlight
  • Impulse output
  • LED display

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)