• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Veloflex 4530100 A4 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Paper size

A4

Locking type

Hook-and-loop

Feature description

Permanent

Width

33.5 cm

Height

24 cm

Product type description

Crystal

Strength

0.2 mm

No. of sheets (max.)

30 sheets (80 g/m²)

Material

Polypropylene

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518274 Veloflex 4530100 A4 1 pc(s)

Description

Unfortunately we are not able to provide further information for this product.