• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 1 TB External SSD hard drive Black 32336

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim SnapBack Ultra Slim SSD 1TB USB Type-C USB 3.2 2nd Gen black

  • 1 TB Black
  • Read speed 2050 MB/s Write speed 1900 MB/s.
  • USB type-C
  • Data transfer rate 20 Gbps
  • Case material: Metal, plastic, silicone
  • This text is machine translated.

Technical specifications

  • SSD form factor M.2
  • USB version USB 3.2 2x 2nd Gen
  • Data transfer rate 20 Gbps
Product type

External SSD hard drive

Memory capacity

1 TB

Reading

2050 MBps

Writing

1900 MBps

Factory colour

Black

Storage media features

PC/Mac

Width

57 mm

Height

5 mm

Depth

57 mm

Weight

42 g

Software included

Nero 3-2-1 backup

Formatted according to

Android

MacOS

Windows

Dim

(W x H x D) 57 x 5 x 57 mm

Material (details)

Metal, plastic, silicone

Wi-Fi

No

UKCA

yes

Hardware encryption

no

Thunderbolt technology

no

Password protection

no

Manual

yes

Quick start guide

yes

Package weight

90 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595749 Verbatim 1 TB External SSD hard drive Black 32336

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)