• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43961 SDHC card 8 GB Class 10

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim SDHC Card 8GB Class 10

  • 8 GB storage capacity
  • Class 10

Technical specifications

Product type

SDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

Reading

10 MBps

Writing

10 MBps

Description

Verbatim SDHC (Secure Digital High Capacity, SD 2.0) Cards are designed to be used in compatible digital cameras, portable music players, camcorders, smart phones, PC's or other consumer applications. SDHC Cards use a FAT32file system, a specification that was established for applications with higher capacity needs and are especially suitable for high-quality video.

The increasing use of high-definition video, high-resolution digital photography and mobile applications demands higher storage capacity and more demanding data transfer rates. Because of this, SDHC cards guarantee a minimum sustained data transfer speed, not a maximum speed.

Verbatim SDHC Cards are fully compliant with all applicable SD standards. They also contain a write protect feature to prevent accidental erasure. SDHC cards use the same physical format as SD cards but cannot be used with SD host devices that do not comply with SDA Specifications Version 2.0.

Scope of delivery

  • Memory card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.