• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Car mobile phone holder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Verbatim WCS-02 universal black USB wireless charging Rapid charging Indoors

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Power source USB
  • Black Case material: Aluminium
  • Cable length: 1.5 m
  • Quick charging Wireless charging Overcurrent, overvoltage
  • 15 V/ 44 W
  • This text is machine translated.

Technical specifications

  • Sustainability Compliance: Yes
Product type

Car mobile phone holder

Factory colour

Black

Dim

(L x W x H) 140 x 76 x 102 mm

Wireless charging

Yes

Charging method

Qi Wireless Charging

Width

76 mm

Height

102 mm

Length

140 mm

Cable length

1.5 m

Depth

140 mm

Material (details)

Aluminium

45 W

Input voltage

15 V

UKCA

yes

Wireless charging

yes

AC adapter included

yes

Quantity per pack

1 Stück(e)

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595793 Verbatim Car mobile phone holder

What kind of Car mobile phone holder are you looking for?