• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge ´n´ Drive Suction cup Car mobile phone holder

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Charge 'n' Drive Qi2 RGB Smartphone Black USB Wireless Charging Quick charge Car

  • Charging compatibility: Smartphone
  • Charging type: Auto
  • Power source USB
  • Black
  • Cable length 1 m LED display
  • Wireless quick charging Overcurrent, overvoltage, overheating, short circuit
  • 5 - 9 V 15 W.
  • This text is machine translated.

Technical specifications

  • Net weight outer carton: 7946 kg
  • Quantity of inner carton: 5 pieces(s)
  • Quantity outer carton: 20 pieces(s)
  • Dimensions of inner carton (WxDxH) 125 x 355 x 165 mm
  • External box dimensions (W x D x H) 265 x 370 x 355 mm
Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Factory colour

Black

Dim

(L x W x H) 71.7 x 71.7 x 45 mm

Wireless charging

Yes

Charging method

Qi 2

Width

71.7 mm

Height

45 mm

Length

71.7 mm

Cable length

1 m

Depth

71.7 mm

15 W

Input voltage

5 -9 V

Weight

105 g

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Wireless charging

yes

AC adapter included

yes

Layers per pallet

5 Stück(e)

Quantity per pack

1 Stück(e)

Output current (9V)

3 A

Output current (5V)

3 A

Working distance

3 mm

Cooling fan

yes

Wireless charger output power (smartphone)

15 W

Fast charging

yes

Efficiency

70 %

Storage temperature (T-T)

-10 - 60 °C

Package weight

338 g

Frequency range

110 - 360 kHz

Plug and Play

yes

User guide

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595789 Verbatim Charge ´n´ Drive Suction cup Car mobile phone holder

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)