• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vertical Small CPU Holder

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Quantity: 1
  • Package width: 26 cm
  • Package depth: 7.6 cm
  • Package height: 18.4 cm
  • Package weight: 2.7 kg
  • Maximum weight (capacity): 22.7 kg
  • Colour of product: Black
Max. load

22.7 kg

Product type

PC bracket

Material (details)

Steel

Mounting type

Upright

Factory colour

Black

Product type description

Zubehör TFT/LCD-TV

Weight

2480 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 659924 Vertical Small CPU Holder

Description

Ergotron CPU Holders offer a convenient method for storing your CPU or power supply—close to the action, yet out of the way. Benefits: - Frees up work space - Mounting versatility: Installs directly to any sturdy vertical surface or Ergotron Wall Track system - Durable steel construction - Accommodates CPUs from 1-3/8" to 3-3/4" (35 to 95 mm) wide - Handles loads up to 50 lbs (22 kg)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.