• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Huntsman 1.3713.94 Swiss army knife No. of functions 15 Camouflage

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Camouflage

Functions

15

Material

Stainless steel

Length

9.1 cm

Weight

98 g

Length (closed)

9.1 cm

Length (open)

16.1 cm

Width

300 mm

Height

200 mm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418525 Victorinox Huntsman 1.3713.94 Swiss army knife No. of functions 15 Camouflage

Description

Camping, fireplace or high seat? The Huntsman feels in each district at home.

This text is machine translated.

Features

  • Large blade
  • Small blade
  • Can opener with
  • - Small screwdriver
  • Corkscrew
  • Piercing-Boring-Sewing awl
  • Wood saw
  • Ring, inox
  • Toothpick
  • Tweezers
  • Multi-purpose hook (packet carrier)
  • Bottle opener with
  • Screwdriver
  • Wire stripper
  • Scissors

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.