Victorinox V-0.94 15.D26 multi-tool knife 136mm folding knife made of aluminum
A folding mechanism with lockable drop-Point blade ensures a secure grip of the blade when cutting in control. Single-handed opening via a removable thumb pin allows quick switch-on when one-handed operation is required. The slim profile with removable carrying clip enables easy attachment to pockets or belts for quick access while working. The robust alox-construction offers a robust exterior, which withstands the daily use and use under harsh conditions.
Technical specifications
Product type
Folding knife
Factory colour
Grey
Functions
5
Length
136 mm
Weight
190 g
Length (closed)
136 mm
Width
40 mm
Height
18 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532948 Victorinox V-0.94 15.D26 V-0.94 15.D26 Folding knife No. of functions 5 Grey
Description
This multi-purpose pocket knife is a compact folding knife for the daily use and practical use on the terrains. The lockable drop-Point blade is securely fixed by an integrated locking system, which prevents an accidental closing when cutting. Thanks to the thumb pin it can be opened with one hand and is thus quickly ready to use. The tool can be folded together for safe transport and has a removable clip for attaching to clothes. The Alox housing provides a firm grip and dimensional stability even under normal load. Typical applications are cutting work in the workplace, general maintenance work and outdoor activities, in which a robust blade is needed and quickly ready to use.
Please note that one-handed knives are subject to the prohibition of driving according to §42a gun law.
Description
This multi-purpose pocket knife is a compact folding knife for the daily use and practical use on the terrains. The lockable drop-Point blade is securely fixed by an integrated locking system, which prevents an accidental closing when cutting. Thanks to the thumb pin it can be opened with one hand and is thus quickly ready to use. The tool can be folded together for safe transport and has a removable clip for attaching to clothes. The Alox housing provides a firm grip and dimensional stability even under normal load. Typical applications are cutting work in the workplace, general maintenance work and outdoor activities, in which a robust blade is needed and quickly ready to use.