• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox V-0.94 15.DS23 V-0.94 15.DS23 Folding knife No. of functions 4 Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victorinox V-0.94 15.DS23 multi-tool knife 136mm folding knife alox

  • The lockable one-hand blade enables safe, one-hand use for controlled cutting work. The removable thumb pin allows quick fold-out of the blade and can be removed as required. The removable carry clip offers an adjustable carrying position for optimum access to the body. The eye for a catching band enables the attachment to strings or belts and thus improves the grip on the area

Technical specifications

Product type

Folding knife

Factory colour

Black

Functions

4

Length

136 mm

Weight

180 g

Length (closed)

136 mm

Width

40 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532949 Victorinox V-0.94 15.DS23 V-0.94 15.DS23 Folding knife No. of functions 4 Black

Description

This multi-purpose pocket knife is a folding tool for manual cutting and everyday tasks. It can be operated in one hand, by unfolding the lockable blade with the thumb button. The mechanical locking provides for stability even under load. Thanks to the compact folding geometry the knife can be stowed away in a space-saving way. The removable clip and belt loop enable the adaptation to the respective requirements. Typical areas of application are gardening, workshop work and on-site operations, where quick access, controlled cutting and flexible wearing options are required. The multi-purpose knife offers a compact, versatile cutting tool, which combines optimum accessibility and safe blade holding during work.

This text is machine translated.

Features

  • Length (closed) 136 mm
  • Material: Alox
  • Colour: Black
  • Pocket knife category: Folding knife
  • Blade features: Large blade; lockable; one-handed operation
  • Additional features: Removable thumb pin; removable carrying clip; strap eyelet

Hints

Please note that one-handed knives are subject to the prohibition of driving according to §42a gun law.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.