The lockable blade mechanism enables safe cutting with one hand for controlled working. Thanks to the folding mechanism with clip and safety belt eyelet the knife can be transported conveniently and used quickly on the spot. The detachable thumb pin enables the quick access to the blade for the one-handed operation. The robust aluminum oxide (AOX) housing ensures longevity even in challenging tasks.
Technical specifications
Product type
Folding knife
Factory colour
Brown
Functions
4
Length
136 mm
Weight
180 g
Length (closed)
136 mm
Width
40 mm
Height
18 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532950 Victorinox V-0.94 15.DS249 V-0.94 15.DS249 Folding knife No. of functions 4 Brown
Description
This multi-purpose pocket knife is a compact folding knife for daily and demanding tasks. The blade can be folded out using a thumb pin one hand and is secured against accidental folding by a lock. Thanks to the compact folding geometry the knife is easy to store and to find again. Clip and safety belt eyelet enable various carrying options for quick access. The robust casing made of aluminum-alox provides for stability and prevents deformation under load. This makes the knife Ideal suitable for repeated cutting, trimming and light work, in which a long-lasting and handy tool is needed.
This text is machine translated.
Features
Length (closed) 136 mm
Length: 136 mm.
Width: 40 mm
Height: 1.8" (18 mm)
Material: Alox
Colour: brown.
Hints
Please note that one-handed knives are subject to the prohibition of driving according to §42a gun law.
Description
This multi-purpose pocket knife is a compact folding knife for daily and demanding tasks. The blade can be folded out using a thumb pin one hand and is secured against accidental folding by a lock. Thanks to the compact folding geometry the knife is easy to store and to find again. Clip and safety belt eyelet enable various carrying options for quick access. The robust casing made of aluminum-alox provides for stability and prevents deformation under load. This makes the knife Ideal suitable for repeated cutting, trimming and light work, in which a long-lasting and handy tool is needed.
This text is machine translated.
Features
Length (closed) 136 mm
Length: 136 mm.
Width: 40 mm
Height: 1.8" (18 mm)
Material: Alox
Colour: brown.
Hints
Please note that one-handed knives are subject to the prohibition of driving according to §42a gun law.
What kind of Multitool Pocket Knives are you looking for?