• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy BCD 802 BCD000802000

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ARGO diodes battery-coupler BCD 802

  • Low voltage drop

Technical specifications

  • Maximum steady current (A): 80
  • Number of batteries: 2.
Product type

Battery isolator

Length

60 mm

Width

120 mm

Height

75 mm

Dim

(L x W x H) 60 x 120 x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924549 Victron Energy BCD 802 BCD000802000

User & Safety Instructions

User & Safety Instructions 1924549 Victron Energy BCD 802 BCD000802000

Description

Diode battery couplers are used to provide continuous DC power to power critical equipment such as an electronic motor control system. Two or more can be used with the help of a diode battery couplerConnect DC power sources in parallel to supply the required consumer. If a source fails, the supply of the necessary consumer is not interrupted. The Argo battery couplers are characterized by a low voltage drop, which can be traced back to the use of Schottky diodes: At low current, the voltage drop is about 0.3 V and the nominal output is about 0.45 V.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?