
Highlights & Details
Solar Battery Bluepower
- Maintenance-free and leak-proof
- High power density
- Low self discharge
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
130 Ah
- Features
Low self-discharge levels
Maintenance-free
High number of charge cycles
- Connector
M8 connector
- Width
41 cm
- Height
22.7 cm
- Depth
17.6 cm
- Weight
38 kg
- Type
Blue Power
- Rechargeable
Yes
- Dim
(W x H x D) 41 x 22.7 x 17.6 cm
- Range of use
Solar panels
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1667339 Victron Energy Blue Power BAT412121104 Solar light battery (rechargeable) 12 V 130 Ah VRLA gel (W x H x D) 41 x 22.7 x 1
Information
Information 1667339 Victron Energy Blue Power BAT412121104 Solar light battery (rechargeable) 12 V 130 Ah VRLA gel (W x H x D) 41 x 22.7 x 1
Security datasheet
Security datasheet 1667339 Victron Energy Blue Power BAT412121104 Solar light battery (rechargeable) 12 V 130 Ah VRLA gel (W x H x D) 41 x 22.7 x 1
Description
Typical applications are UPS. Telecommunications Systems, emergency backup power, signal systems, electronic devices and equipment, dc power supply, even control system, etc. The Fixed-cycle battery is to a lifetime of 10 years. The housing is made of flame-retardant ABS plastic.
This text is machine translated.
Features
- High power density
- Maintenance free
- Leak-proof
- Low self discharge
- Can be used in any position.
- Suitable for buffer and cyclic operation
- Flame-retardant ABS plastic
- Life 8 Years
- With carry strap
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












