
Highlights & Details
Solar Battery Bluepower
- Maintenance-free and leak-proof
- High power density
- Low self discharge
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
220 Ah
- Features
Low self-discharge levels
Maintenance-free
High number of charge cycles
- Connector
M8 connector
- Width
52.2 cm
- Height
23.8 cm
- Depth
24 cm
- Weight
66 kg
- Type
Blue Power
- Rechargeable
Yes
- Dim
(W x H x D) 52.2 x 23.8 x 24 cm
- Range of use
Solar panels
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1667331 Victron Energy Blue Power BAT412201104 Solar light battery (rechargeable) 12 V 220 Ah VRLA gel (W x H x D) 52.2 x 23.8 x
Information
Information 1667331 Victron Energy Blue Power BAT412201104 Solar light battery (rechargeable) 12 V 220 Ah VRLA gel (W x H x D) 52.2 x 23.8 x
Security datasheet
Security datasheet 1667331 Victron Energy Blue Power BAT412201104 Solar light battery (rechargeable) 12 V 220 Ah VRLA gel (W x H x D) 52.2 x 23.8 x
Description
Typical applications are UPS. Telecommunications Systems, emergency backup power, signal systems, electronic devices and equipment, dc power supply, even control system, etc. The Fixed-cycle battery is to a lifetime of 10 years. The housing is made of flame-retardant ABS plastic.
This text is machine translated.
Features
- High power density
- Maintenance free
- Leak-proof
- Low self discharge
- Can be used in any position.
- Suitable for buffer and cyclic operation
- Flame-retardant ABS plastic
- Life 8 Years
- With carry strap
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











