• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Blue-Solar PWM-LCD&USB Charge controller PWM 12 V, 24 V 20 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victron Energy BlueSolar PWM-LCD&USB

  • Programmable
  • 2x USB output
  • Manual control
  • MT Timer
  • Switch off at low voltage
  • Excellent efficiency
  • Comprehensive electronic protection

Technical specifications

  • Protection type IP20
  • Screw terminal 6mm²
  • 2x5 V USB output
Product type

Charge controller

Nominal voltage

12 V

24 V

Temperature range

-35 °C up to +60 °C

Charging current (max.)

20 A

Own power consumption

10 mA

Control type

PWM

Dim

(W x H x D) 169 x 96 x 36 mm

Weight

150 g

Width

169 mm

Height

96 mm

Depth

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497148 Victron Energy Blue-Solar PWM-LCD&USB Charge controller PWM 12 V, 24 V 20 A

User & Safety Instructions

User & Safety Instructions 2497148 Victron Energy Blue-Solar PWM-LCD&USB Charge controller PWM 12 V, 24 V 20 A

Description


Liquid crystal screen
For status monitoring and for set-up

Load output
Overloading the battery can be prevented by connecting all loads to the load output. The load output disconnects the loads if the battery has been discharged to a specified voltage value. Some loads (especially inverters) can best be connected directly to the battery. The inverter remote control can best be connected to the load output. A special interface cable may be required, please refer to the manual. The voltage values for connecting and disconnecting can be set.

Day/night time setting of the load output
This option allows you to set a certain TIME AFTER sunset. Programmable battery charging algorithm Pre-programd algorithms for AGM, GEL, liquid electrolyte or LiFePO4 batteries (only with integrated BMS)

Two 5 V USB outputs
Maximum current (both outputs together): 2 A.

This text is machine translated.

Scope of delivery

  • BLUESOLAR PWM-LCD&USB
  • User manual.

More interesting products

(*All information is plus legal VAT)