• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy BPC940100100 Transport box.

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Transport box for Blue Smart IP65 chargers and accessories (up to 12/15 and 24/8)

  • Padded inner part
  • Protection class IP65

Technical specifications

Product type

Transport box.

Dim

(W x H x D) 350 x 295 x 105 mm

Factory colour

Blue

Content

1 pc(s)

Width

350 mm

Height

295 mm

Depth

105 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059010 Victron Energy BPC940100100 Transport box.

User & Safety Instructions

User & Safety Instructions 3059010 Victron Energy BPC940100100 Transport box.

Description

Smart and professional: This snap-lock transport box offers protected storage space and easy transport for your Blue Smart IP65 charger and accessories. You can conveniently stow away the charger, its input/output cables and the battery clip/cable terminal options

This text is machine translated.

Scope of delivery

  • Transport box.

What kind of Solar Installation Accessories are you looking for?