Victron Transport box for Blue Smart IP65 Charger and accessories (12/25 and 24/13)
Padded inner part
Protection class IP65
Technical specifications
Product type
Transport box.
Dim
(L x W x H) 345 x 520 x 345 mm
Weight
1.8 kg
Factory colour
Blue
Content
1 pc(s)
Width
520 mm
Height
345 mm
Depth
130 mm
Length
345 mm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3059009 Victron Energy BPC940100200 Transport box.
User & Safety Instructions
User & Safety Instructions 3059009 Victron Energy BPC940100200 Transport box.
Description
Smart and professional: This snap-lock transport box offers protected storage space and easy transport for your Blue Smart IP65 charger and accessories. You can conveniently stow away the charger, its input/output cables and the battery clip/cable terminal options
This text is machine translated.
Scope of delivery
Transport box.
Description
Smart and professional: This snap-lock transport box offers protected storage space and easy transport for your Blue Smart IP65 charger and accessories. You can conveniently stow away the charger, its input/output cables and the battery clip/cable terminal options
This text is machine translated.
Scope of delivery
Transport box.
What kind of Solar Installation Accessories are you looking for?