• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Bus bar VBB115060020 Mounting plate

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victron 150A 6P bus bar + cover

  • 70 VDC; 150A

Technical specifications

Product type

Mounting plate

Width

210 mm

Height

130 mm

Material

Acrylonitrile butadiene styrene

Dim

(W x H) 210 mm x 130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497295 Victron Energy Bus bar VBB115060020 Mounting plate

Description

The Busbar connecting rail reduces the cable required for the parallel mounting of several modular fuse holders and thus facilitates the installation.

This text is machine translated.

Scope of delivery

  • Victron 150A 6P bus bar + cover

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)