Relay component
Cyrix-ct 12/24V 230A
Bolt fixings
Black
12 V DC
24 V DC
12 V
24 V
27.6 V AC
500 A
+ LED
IP54
100 mm
65 mm
50 mm
(L x W x H) 100 x 65 x 50 mm
1 pc(s)
0.3
yes
Datasheet 3059032 Victron Energy Cyrix-ct 12/24V 230A Relay component Nominal voltage: 12 V, 24 V Switching current (max.): 500 A 1 pc(s)
Datasheet 3059032 Victron Energy Cyrix-ct 12/24V 230A Relay component Nominal voltage: 12 V, 24 V Switching current (max.): 500 A 1 pc(s)
User & Safety Instructions 3059032 Victron Energy Cyrix-ct 12/24V 230A Relay component Nominal voltage: 12 V, 24 V Switching current (max.): 500 A 1 pc(s)