• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Cyrix-Li-Last 24/48V-230A CYR020230450 Chip-controlled relay

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay Victron Cyrix Li load 24/48V-230A

  • Continuous current and switching capacity at 24V or 48V: 230A
  • Cyrix-Li-load
  • Cyrix-Li-Charge
  • Cyrix-Li-ct
  • LED status indicator

Technical specifications

Product type

Chip-controlled relay

Length

100 mm

Width

60 mm

Height

50 mm

Dim

(L x W x H) 100 x 60 x 50 mm

Factory colour

Black

Weight

0.3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059062 Victron Energy Cyrix-Li-Last 24/48V-230A CYR020230450 Chip-controlled relay

Datasheet 3059062 Victron Energy Cyrix-Li-Last 24/48V-230A CYR020230450 Chip-controlled relay

User & Safety Instructions

User & Safety Instructions 3059062 Victron Energy Cyrix-Li-Last 24/48V-230A CYR020230450 Chip-controlled relay

Description

The Cyrix battery coupler is a high-performance microprocessor-controlled relay that automatically switches batteries in parallel when one of them has reached a specified voltage (indicating that the battery is being charged) and that disconnects the batteries if the voltage drops below the maintenance voltage value (indicating that: one or both batteries are being discharged). Cyrix battery couplers are excellently suited for replacing separator diodes. Its main feature is that there is virtually no loss of voltage so that the output voltage of the AC generators or battery chargers does not need to be increased.

This text is machine translated.

Features

  • Continuous current and switching capacity at 24V or 48V: 230A
  • Cyrix-Li-load
  • Cyrix-Li-Charge
  • Cyrix-Li-ct
  • LED status indicator

Scope of delivery

  • Relays

What kind of Battery & Charger Accessories are you looking for?