• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Fuse insert CIP100200100 45 mm x 17 mm x 45 mm x 17 mm Suitable for (inverters):Universal

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron modular fuse holder for mega fuse

  • For the protection of large inverter

Technical specifications

Product type

Fuse insert

Suitable for

Universal

Type

CIP100200100

Width

17 mm

Height

45 mm

Length

45 mm

Depth

17 mm

Weight

0.09

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924534 Victron Energy Fuse insert CIP100200100 45 mm x 17 mm x 45 mm x 17 mm Suitable for (inverters):Universal

User & Safety Instructions

User & Safety Instructions 1924534 Victron Energy Fuse insert CIP100200100 45 mm x 17 mm x 45 mm x 17 mm Suitable for (inverters):Universal

Description

These fuses are ideally suited to reliably protect your 24 inverter or charge regulator.

This text is machine translated.