38 - 66 V
Inverter
Sine wave
230 V
15000 W
48 V
Screw terminals
Screw terminal
95 %
50 Hz
100 A
Yes (optional)
80 kg
Fan
405 mm
810 mm
217 mm
MultiPlus-II 48/15000/200-100
Built-in charge controller
yes
Datasheet 3059044 Victron Energy Inverter MultiPlus-II 48/15000/200-100 15000 W 48 V - 230 V Built-in charge controller
User & Safety Instructions 3059044 Victron Energy Inverter MultiPlus-II 48/15000/200-100 15000 W 48 V - 230 V Built-in charge controller