19 - 33 V
Inverter
Sine wave
230 V
5000 W
24 V
96 %
2
50 Hz
50 A
Yes
31 kg
329 mm
607 mm
33 mm
149 mm
Quattro II 24/5000/120-50/50
Built-in charge controller
Pin contact
yes
Datasheet 3059046 Victron Energy Inverter Quattro II 24/5000/120-50/50 5000 W 24 V - 230 V Built-in charge controller
User & Safety Instructions 3059046 Victron Energy Inverter Quattro II 24/5000/120-50/50 5000 W 24 V - 230 V Built-in charge controller