• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter Victron Quattro-II 48/5000/70-50 230V 5000 W 48 V - 230 V Sine wave

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inverter / charger Victron Quattro II 48/5000/70-50/50

  • Inverter 24V
  • Output 230V ± 2% Frequency 50 Hz ± 0.1%
  • A Quattro, plus ESS (Energy Storage System) function

Technical specifications

Input voltage

38 - 66 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V

5000 W

Input voltage

48 V

Nominal load efficiency

96 %

Outlets

2

Output frequency

50 Hz

Input current (max.)

50 A

Remote control

Yes

Weight

29 kg

Width

320 mm

Height

565 mm

Length

32 mm

Depth

148 mm

Type

Victron Quattro-II 48/5000/70-50 230V

Features

Sine wave

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059047 Victron Energy Inverter Victron Quattro-II 48/5000/70-50 230V 5000 W 48 V - 230 V Sine wave

User & Safety Instructions

User & Safety Instructions 3059047 Victron Energy Inverter Victron Quattro-II 48/5000/70-50 230V 5000 W 48 V - 230 V Sine wave

Description

Similar to the MultiPlus-II, the Quattro-II is a combination of inverter and charger. In addition it can accept two AC inputs and automatically connect to the active source. This elegant solution offers numerous functions such as a true sine inverter, an adaptive charging function, hybrid power assist technology as well as several system integration options, for example 3-phase or split-phase operation as well as parallel operation.

The Quattro-II can be connected to two independent AC sources, for example, to a country-side power connection and a generator or also to two generators. The Quattro-II connects automatically to the active source. The main output ensures an uninterruptible functionality. If a power failure occurs or is connected to the country-side power or Generator current interrupted, the Quattro-II takes over the supply to the connected consumers. Switching takes place so fast (in less than 20 milliseconds) that an uninterrupted operation of computers and other electronic devices is ensured. The second output only provides current if there is AC power at one of the inputs of the Quattro-II. Consumers that are not permitted to discharge the battery, such as an air conditioning system or a water heater, can be connected to this output.

The Quattro-II prevents an AC source with a limited load capacity, such as a generator or a country power connection, from being overloaded. First, the battery charging process is automatically reduced if otherwise an overload occurs. Next, the energy from the battery increases the power of a generator or that of a land power supply.

Up to 6 Quattro-II can be connected in parallel in Hohem power requirement. 3-phase or split-phase operation is also possible, with which a practically unlimited power can be achieved.

This text is machine translated.

Features

  • PowerControl and PowerAssist – increase in power or generator power
  • Solar current: AC power even in case of power failure
  • Two AC outputs
  • Practically unlimited power through parallel (not for 8K and 10K models) and three-phase operation
  • System configuration, monitoring and on-site control
  • Remote configuration and monitoring

Scope of delivery

  • Inverter/charger
  • User manual.