• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inverter Victron Phoenix 48/250 VE.direct Schuko

  • The VE.Direct connection can be connected to the following devices:
  • With a computer (VE.Direct to USB interface cable required)
  • With Apple and Android smartphones, tablets, Macs or other devices

Technical specifications

Input voltage

36.8 - 62 V

Product type

Inverter

Output voltage

230 V

250 W

Input voltage

48 V

Output

PG socket

Nominal load efficiency

88 %

Output frequency

50 Hz

Remote control

Yes

Weight

2.4 kg

Width

260 mm

Height

86 mm

Length

165 mm

Peak output power

400 W

Standby consumption

2.5 W

Type

Wechselrichter Victron Phoenix 48/250 VE.direct Schuko

Features

Remote operation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Datasheet 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Datasheet 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Datasheet 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

User & Safety Instructions

User & Safety Instructions 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Conformity certificate

Conformity certificate 2645175 Victron Energy Inverter Wechselrichter Victron Phoenix 48/250 VE.direct Schuko 250 W 48 V - 230 V Remote operation

Description

Converters Phoenix VE.Direct are specifically designed to supply the energy stored in batteries for household appliances that require 230 V alternating current.Power banks with 12 V voltage, its 24 V or 48 V DC.Its easy access to the terminals and simple construction make it very easy to install the Phoenix converters.

This text is machine translated.

Features

  • (VE.Direct Bluetooth Smart dongle required).
  • Fully configurable:
  • Threshold values for triggering and resetting alarms when the battery is low.
  • Threshold values for switching off and restart at low battery voltage values.
  • Dynamic switch-off: Load-dependent cut-off threshold
  • Output voltage 210 - 245V
  • Frequency 50 Hz or 60 Hz
  • Threshold value for ECO mode ON/OFF and ECO mode sensor
  • Monitoring:
  • Input and output voltage, % load and alarms