36.8 - 62 V
Inverter
230 V
500 W
48 V
DC terminals
PG socket
91 %
50 Hz
Yes (software)
3.9 kg
275 mm
86 mm
172 mm
900 W
3 W
Wechselrichter Victron Phoenix 48/500 VE.direct Schuko
Remote operation
yes
Datasheet 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation
Datasheet 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation
Datasheet 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation
Datasheet 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation
User & Safety Instructions 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation
Conformity certificate 2645177 Victron Energy Inverter Wechselrichter Victron Phoenix 48/500 VE.direct Schuko 500 W 48 V - 230 V Remote operation