• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Remote control SCC900600010 116 mm x 116 mm x 50 mm x 25 mm Suitable for (inverters):Victron SmartSolar s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Display for smart solar charge controller

  • Allows easy configuration of the controller
  • Compatible with regional smart solar charge controllers
  • All the important performance data at a glance

Technical specifications

Product type

Remote control

Suitable for

Victron SmartSolar series

Type

SCC900600010

Width

116 mm

Height

50 mm

Length

116 mm

Depth

25 mm

Weight

66 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1924501 Victron Energy Remote control SCC900600010 116 mm x 116 mm x 50 mm x 25 mm Suitable for (inverters):Victron SmartSolar s

Description

The Smart solar control display of the victron can be easily on the homonymous solar charge controller series plugging and enables an easy reading of the most important parameters of your solar system.
Compatible with the smart solar 150/45 and up to 250/100. Smaller Smart solar controller do not have a slot for the display.

This text is machine translated.

Scope of delivery

  • 1 x smart solar control display for smart solar regulator 150/45 - 250/100