• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy SCC125060321 Charge controller MPPT 12 V, 24 V, 48 V 60 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar charge controller MPPT solar 250/60 Victron Smart-MC4

  • Built-in Bluetooth Smart: no dongle required
  • Ultra-fast Maximum Power Point Tracking (MPPT)

Technical specifications

Product type

Charge controller

Nominal voltage

12 V

24 V

48 V

Module power (max.)

3440 Wp

Charging current (max.)

60 A

Control type

MPPT

Dim

(L x W x H) 25 x 250 x 215 mm

Weight

3 kg

Width

250 mm

Height

215 mm

Length

25 mm

Depth

95 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924513 Victron Energy SCC125060321 Charge controller MPPT 12 V, 24 V, 48 V 60 A

User & Safety Instructions

User & Safety Instructions 1924513 Victron Energy SCC125060321 Charge controller MPPT 12 V, 24 V, 48 V 60 A

Security datasheet

Security datasheet 1924513 Victron Energy SCC125060321 Charge controller MPPT 12 V, 24 V, 48 V 60 A

Description

Ultra-fast Maximum Power Point Tracking (MPPT)
In particular, with an overcast sky, if the light intensity is constantly changing, improves an extremely fast MPPT controller in the energy yield compared to PWM charge controllers by up to 30% and in comparison to slower MPPT controllers by up to 10%.

Advanced Maximum Power Point Detection in case of partial shading
In the event of a partial shading on the current voltage curve two or more points maximum performance (MPP) must be available. Conventional MPPTs tend to a local MPP. This, however, is probably not the best MPP. The innovative algorithm of the smart solar device is always maximize the energy yield, to the optimum MPP.

High efficiency
No cooling fan. Maximum efficiency at over 98%.

Flexible charging algorithms
Fully programmable charging algorithm as well as eight pre-programd algorithms that can be accessed via a rotary knob to select (Further details can be found in our manual).

Comprehensive electronic protection
Overheating protection and load reduction at high temperatures. Protection against short-circuit and PV PV polarity reversal. PV-Reverse current protection.

Internal temperature sensor
Balances constant trickle charging voltages and temperature.

This text is machine translated.