• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy SmartShunt SHU050210050

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Energy SmartShunt 1000A/50mV

  • Measures voltage of a second battery, temperature or center point
  • VE.Direct communication connection
  • Meets numerous standards

Technical specifications

  • Voltage range power supply 6.5 - 70 V/DC
  • Power consumption 1 mA
  • Input voltage range, additional battery 6.5 - 70 V/DC
  • Battery capacity (Ah) 1 - 9999 Ah
  • Operating temperature range -40 +50°C (-40 - 120 °F)
  • Temperature measuring range -20 +50°C.
  • Protection class IP21
Product type

Battery monitoring

Length

120 mm

Width

68 mm

Height

54 mm

Type

1000A/50mV

Dim

(L x W x H) 120 x 68 x 54 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497254 Victron Energy SmartShunt SHU050210050

User & Safety Instructions

User & Safety Instructions 2497254 Victron Energy SmartShunt SHU050210050

Conformity certificate

Conformity certificate 2497254 Victron Energy SmartShunt SHU050210050

Description

The SmartShunt is an all-in-one battery monitor, only without display. Your phone acts as a display. The SmartShunt connects via Bluetooth with the VictronConnect app on your phone (or tablet) and you can comfortably read all monitored battery parameters, such as charging status, remaining time, history information and much more. Alternatively, the SmartShunt can be connected and read by a GX device. The connection to the SmartShunt is made via a VE.Direct cable. The SmartShunt is a good alternative for a BMV battery monitor, especially for systems that require battery monitoring but require less cabling and clutter. The SmartShunt is equipped with Bluetooth, a VE. Direct connection and a connection that can be used to monitor a second battery, monitor the center point or connect a temperature sensor.

This text is machine translated.

Scope of delivery

  • SmartShunt
  • 2 cables with fuse, for +/-connection and starter battery or center point connection
  • User manual.

What kind of Battery & Charger Accessories are you looking for?