• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy VBB125021220 Busbar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron250A 2P busbar with 12 screws + cover

  • Max. Current 250 A
  • Max. Voltage 70 VDC

Technical specifications

Product type

Busbar

Dim

(W x H x D) 201 x 41 x 38 mm

Weight

350 g

Factory colour

Black

Metal

Content

1 pc(s)

Width

201 mm

Height

41 mm

Depth

38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059006 Victron Energy VBB125021220 Busbar

User & Safety Instructions

User & Safety Instructions 3059006 Victron Energy VBB125021220 Busbar

Description

Bus bars are used for high current distribution and also serve as connections for batteries or DC devices.

This text is machine translated.

Features

  • Max. Current 250 A
  • Max. Voltage 70 VDC

Scope of delivery

  • Busbar

What kind of Solar Installation Accessories are you looking for?