• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Victron BlueSolar MPPT Charge controller MPPT 12 V, 24 V 30 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar charge controller MPPT solar MPPT 100/30 Victron Blue

  • Ultra-fast Maximum Power Point Tracking (MPPT)
  • Advanced Maximum Power Point Detection in case of partial shading
  • High efficiency

Technical specifications

Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

880 Wp

Temperature range

-30 °C to +60 °C

Charging current (max.)

30 A

Control type

MPPT

Dim

(L x W x H) 18.6 x 186 x 130 mm

Weight

1.3 kg

Module load (max.)

30 A

Width

186 mm

Height

130 mm

Length

18.6 mm

Depth

70 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924487 Victron Energy Victron BlueSolar MPPT Charge controller MPPT 12 V, 24 V 30 A

User & Safety Instructions

User & Safety Instructions 1924487 Victron Energy Victron BlueSolar MPPT Charge controller MPPT 12 V, 24 V 30 A

Description

Ultra-fast Maximum Power Point Tracking (MPPT)
In particular, with an overcast sky, if the light intensity is constantly changing, improves an extremely fast MPPT controller in the energy yield compared to PWM charge controllers by up to 30% and in comparison to slower MPPT controllers by up to 10%.

Advanced Maximum Power Point Detection in case of partial shading
In the event of a partial shading on the current voltage curve two or more points maximum performance (MPP) must be available. Conventional MPPTs tend to a local MPP. This, however, is probably not the best MPP.
The innovative algorithm of the blue solar device is always maximize the energy yield, to the optimum MPP.

High efficiency
No cooling fan. Maximum efficiency at over 98%. Full output power up to 40°C (104°F).

Flexible charging algorithms
Fully programmable charging algorithm (see also the software page on our website) as well as eight pre-programd algorithms that can be accessed via a rotary knob to select (Further details can be found in our manual).

Comprehensive electronic protection
Overheating protection and load reduction at high temperatures. Protection against short-circuit and PV PV polarity reversal. PV-Reverse current protection.

Internal temperature sensor
Balances constant trickle charging voltages and temperature.

This text is machine translated.

Features

  • Internal temperature sensor, options for displaying data in real time