• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Viega 811532 Plastic bottle Steel (stainless) rust-proof

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Temponox transition cable, with SC contour, made of stainless steel, material number 1.4301, according to DIN EN 10088-2, with square, with external thread model no. 1711

Technical specifications

  • VIERA Bridge with SC Temponx 1711 in 22mmxR1/2 Stainless steel Temponx transition pieces, with SC-contour, made of stainless steel, material number 1.4301, according to DIN EN 10088-2, with multi-square, with external thread model no. 1711
Product type

Plastic bottle

Material

Steel (stainless)

Material properties

rust-proof

DIN standard

DIN EN 10088

EN standard

EN 10088

(Ø)

22 mm

Dim

(Ø) 22 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736766 Viega 811532 Plastic bottle Steel (stainless) rust-proof

Description

VIERA Bridge with SC Temponx 1711 in 22mmxR1/2 Stainless steel Temponx transition pieces, with SC-contour, made of stainless steel, material number 1.4301, according to DIN EN 10088-2, with multi-square, with external thread model no. 1711

This text is machine translated.