• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 2316 Flat wagon Digital DC Sound Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 low-side wagon with drive, yellow, functional model for three-wire systems of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

2316

Type

Flat wagon

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

159 mm

Age category

15 years and over

Type

Yellow

Train company

DB

Connector

NEM pocket

Ditch lights

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274403 Viessmann Modelltechnik 2316 Flat wagon Digital DC Sound Yellow

Description

The self-propelled low-side car is ideal for the combined replacement of the drive in locomotives that do not have an engine. Between 1958 and 1967, DB procured more than 14 200 2-axle flat cars with side wall flaps and folding front borders. They were used for the transport of vehicles, for example Kaelble tractors KV 633/632, and goods with large space requirements. The cars without side stakes were designated as KLS from 1965. They can be used as models of epoch III – VI. Net weight 12 100 kg, max. load mass 27.5 t, LoB 13 860 mm. The patented underfloor motor, similar to the ROBEL, is optimally adapted to the flat design of the low-side car. With slow speed, in operation with sound, digital and analogueue, this model convinces the technology-enthusiastic model railway enthusiast. With electric drive! The integrated sound module plays back the whistle and various operating-dependant noises. Digital decoder for DCC/MM and analogueue operation (AC/DC) with integrated current storage, RailCom-enabled. A typical diesel or steam engine sound can be selected via CV. There are 2 two-pole switchable plug sockets on one front side, to which a rear lighting can be connected, for example. Functions in analogueue mode: - Drive mode forward/backward - Sound active (type and volume adjustable via CV) - Light active
Function range in digital mode: - Drive mode forward/backward - Switchable functions: Sound (type and volume adjustable via CV), whistle, light
clutch shafts according to NEM 362 on both sides. Includes rear train lighting. Dimensions: Length over buffers 15.9 x W 3.5 x H 2 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)