• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 8019 Car System H0

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8019 H0 MB round bonnet 3-axles with MEILLER rock bottom, base, function model

  • Charging and programming connection
  • Short charging times through modern Li-Po rechargeable batteries
  • One battery charge is possible with normal driving, a running time of approx. 4 - 6 hours with different speeds and at maximum speed of approx. 2 hours
  • Simple on/off switch with the help of a reed contact under the roof of the driver's cab with magnetic pin or telescopic magnetic rod art. 8410
  • Infrared transmitter/receiver for distance control (only partially compatible with other IR systems)
  • Realistic braking or acceleration processes and configurable speed through speed-controlled motor
  • Free platform through sub-floor drive
  • Cabin lighting
  • Brake lights and reversing lights
  • Indicator right/left and warning indicators can be controlled
  • Low beam / high beam
  • Roof lights (depending on vehicle type)
  • Readable driver's cabin with figure
  • 5-pin plug-in coupling for connecting of CarMotion trailers or semi-trailers
  • Compatible to existing systems with contact wire or magnetic tape
  • Control via infrared signals, permanent magnets Art. 8431 in the street, electromagnetic stop coils and remote control Art. 8402
  • Even without lane assistance, short straight reverse driving by remote control is possible
  • Model data: MERCEDES BENZ LAK 2624, 177 kW/240 hp diesel engine, MEILLER rock bottom 8 – 10 m³, payload approx. 15 t, total weight 26 t.
  • This text is machine translated.
  • 'HO' in white letters on a black background.

Technical specifications

  • Suitable upgrade-set sound: Art. 8451
  • Dimensions: L 9.2 x W 3.3 x H 3.7 cm
Size

H0

Product type

Car System

Length

92 mm

Width

33 mm

Height

37 mm

Age category

14 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773722 Viessmann Modelltechnik 8019 Car System H0

Description

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)